Part Details for S802C21S207Q by C&K
Overview of S802C21S207Q by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S802C21S207Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3301
|
Newark | Slide Switch, Dpdt, 15A, 125V, Panel, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Panel, Product Range:S Series, Contact Current Max:15A, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:-, Rohs Compliant: Yes |C&k Components S802C21S207Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$6.2300 / $8.5000 | Buy Now |
DISTI #
35AH7140
|
Newark | Slide Switch, Dpdt, 15A, 125Vac, Panel, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Panel Mount, Product Range:S Series, Contact Current Max:15A, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:- Rohs Compliant: Yes |C&k Components S802C21S207Q Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $4.7500 | Buy Now |
DISTI #
CKC5105-ND
|
DigiKey | SWITCH SLIDE DPDT 15A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
700 In Stock |
|
$4.2983 / $7.3300 | Buy Now |
DISTI #
611-S802C21S207Q
|
Mouser Electronics | Slide Switches Switch Slide Snap Dpdt 15A/250V RoHS: Compliant | 56 |
|
$4.1800 / $7.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.5000 | Buy Now |
|
Quest Components | 2 |
|
$2.9200 / $4.3800 | Buy Now | |
DISTI #
S802C21S207Q
|
TTI | Slide Switches Switch Slide Snap Dpdt 15A/250V RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$4.1200 / $4.2800 | Buy Now |
DISTI #
S802C21S207Q
|
TME | Switch: slide, Pos: 2, DPDT, 15A/125VAC, ON-OFF, No.of term: 6 Min Qty: 1 | 0 |
|
$4.1700 / $5.1500 | RFQ |
DISTI #
C&K Components S802C21S207Q
|
PEI Genesis | Slide Switch, 6 Pos | 171 |
|
Buy Now | |
DISTI #
000000000000021036
|
Sager | Slide Switches Switch Slide Snap Dpdt 15A/250V Min Qty: 1 | 0 |
|
$4.4000 / $5.5000 | Buy Now |
Part Details for S802C21S207Q
S802C21S207Q CAD Models
S802C21S207Q Part Data Attributes:
|
S802C21S207Q
C&K
Buy Now
Datasheet
|
Compare Parts:
S802C21S207Q
C&K
SLIDE SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.18 inch | |
Actuator Material | NYLON | |
Actuator Type | BLACK CAP | |
Body Breadth | 17.27 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 31.5 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.363 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |