Part Details for S761KZ by Switchcraft Conxall
Overview of S761KZ by Switchcraft Conxall
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S761KZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1404
|
Newark | Dc Power Connector, Plug, 2Mm, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:12.1Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S761KZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$4.4200 / $5.3100 | Buy Now |
DISTI #
137-S761KZ-ND
|
DigiKey | DC POWER PLUG, Z SERIES, 2.0MM X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
323 In Stock |
|
$4.1000 / $5.5900 | Buy Now |
DISTI #
502-S761KZ
|
Mouser Electronics | DC Power Connectors DC Power Plug 2.0mm X .475 Locking RoHS: Compliant | 129 |
|
$3.5800 / $5.4600 | Buy Now |
DISTI #
V99:2348_24691613
|
Arrow Electronics | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2042 | Americas - 65 |
|
$2.0100 / $2.7267 | Buy Now |
DISTI #
72063755
|
RS | DC Power Plug, Z Series, 2.0MM X .475, Locking | Switchcraft S761KZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2700 / $5.4900 | RFQ |
DISTI #
SWCS761KZ
|
Heilind Electronics | DC PWR PLG,2.0MM,.475 BARRL LOCKING,Z SER | Americas - 75 in Stock |
|
$4.1875 / $5.5646 | Buy Now |
|
Onlinecomponents.com | DC Power Plug - Z Series - 2.0MM X .475 - Locking RoHS: Compliant |
100 In Stock |
|
$3.3600 / $6.7900 | Buy Now |
DISTI #
67587055
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2213 | Americas - 100 |
|
$6.5050 / $8.8296 | Buy Now |
DISTI #
48813400
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2042 | Americas - 65 |
|
$2.0100 | Buy Now |
DISTI #
S761KZ
|
TTI | DC Power Connectors DC Power Plug 2.0mm X .475 Locking RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$2.9800 / $3.1300 | Buy Now |
Part Details for S761KZ
S761KZ CAD Models
S761KZ Part Data Attributes:
|
S761KZ
Switchcraft Conxall
Buy Now
|
Compare Parts:
S761KZ
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |