Part Details for S761KSH12 by Switchcraft Conxall
Overview of S761KSH12 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S761KSH12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9079
|
Newark | Dc Power Plug, 3A, 24V, Cable, Gender:Plug, Current Rating:3A, Pin Diameter:2Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S761KSH12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 | Buy Now |
DISTI #
137-S761KSH12-ND
|
DigiKey | 2.0MM HT PWR PLUG SLD .12,ROHS Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1085 | Buy Now |
DISTI #
502-S761KSH12
|
Mouser Electronics | DC Power Connectors HI-TEMP 2.0MM SEALED RoHS: Compliant | 23 |
|
$6.1000 / $8.6600 | Buy Now |
DISTI #
71019589
|
RS | Connector, Power, DC, HI-TEMP 2.0MM SEALED | Switchcraft S761KSH12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3200 / $14.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8700 / $9.2600 | Buy Now |
DISTI #
000000000005594321
|
Sager | DC Power Connectors HI-TEMP 2.0MM SEALED Min Qty: 100 | 0 |
|
$6.8400 / $7.1100 | Buy Now |
DISTI #
2783272
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1370 | Buy Now |
DISTI #
2783272
|
Farnell | DC POWER PLUG, 3A, 24V, CABLE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 0 |
|
$1.6381 | Buy Now |
Part Details for S761KSH12
S761KSH12 CAD Models
S761KSH12 Part Data Attributes:
|
S761KSH12
Switchcraft Conxall
Buy Now
|
Compare Parts:
S761KSH12
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |