Part Details for S761KS17 by Switchcraft Conxall
Overview of S761KS17 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for S761KS17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0186
|
Newark | Sealed Power Plg, 5A, 30Vdc, 2Mm Pin Dia, Gender:Plug, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S761KS17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$5.8300 / $8.5500 | Buy Now |
DISTI #
SC1386-ND
|
DigiKey | CONN PWR PLUG 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1803 In Stock |
|
$5.2875 / $7.8800 | Buy Now |
DISTI #
502-S761KS17
|
Mouser Electronics | DC Power Connectors Pwr Plug Sealed IP68 2.0mm lckg White Tip RoHS: Compliant | 751 |
|
$5.0600 / $7.0500 | Buy Now |
DISTI #
70214411
|
RS | Sealed Power Plug center pin 0.08 White Tip 0.175-0.200 Cable OD Range IP68/ | Switchcraft S761KS17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 164 |
|
$4.9000 / $8.1600 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Plug - 5 A - 2 mm - 12 mm - Cable Mount - Solder. RoHS: Compliant |
868 In Stock |
|
$4.7100 / $7.0400 | Buy Now |
DISTI #
62158867
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2201 | Americas - 865 |
|
$5.7939 / $9.1547 | Buy Now |
DISTI #
S761KS17
|
TTI | DC Power Connectors Pwr Plug Sealed IP68 2.0mm lckg White Tip RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1 In Stock |
|
$4.6600 / $5.9800 | Buy Now |
DISTI #
000000000003147718
|
Sager | DC Power Connectors Pwr Plug Sealed IP68 2.0mm lckg White Tip Min Qty: 1 | 0 |
|
$6.2400 / $7.1100 | Buy Now |
DISTI #
S761KS17
|
Avnet Abacus | Conn Barrel PL 5.5mm 5A Cable Mount Solder (Alt: S761KS17) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1871179
|
element14 Asia-Pacific | Gender:Plug RoHS: Compliant Min Qty: 1 Container: Each | 57 |
|
$6.6919 / $7.8442 | Buy Now |
Part Details for S761KS17
S761KS17 CAD Models
S761KS17 Part Data Attributes:
|
S761KS17
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
S761KS17
Switchcraft Conxall
Circular DC Power Connector, 2mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Termination Type | CLAMP |