-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R0311
|
Newark | Sealed Power Plg, 5A, 30Vdc, 2Mm Pin Dia, Gender:Plug, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S761KS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$5.8300 / $8.5500 | Buy Now |
DISTI #
SC1385-ND
|
DigiKey | CONN PWR PLUG 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3840 In Stock |
|
$5.2875 / $7.8800 | Buy Now |
DISTI #
502-S761KS15
|
Mouser Electronics | DC Power Connectors Pwr Plug Sealed IP68 2mm lckg White Tip RoHS: Compliant | 1126 |
|
$5.2900 / $6.9500 | Buy Now |
DISTI #
70214410
|
RS | Sealed Power Plug center pin 0.08 White Tip 0.150-0.175 Cable OD Range IP68/ | Switchcraft S761KS15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 451 |
|
$3.5100 | Buy Now |
DISTI #
SWCS761KS15
|
Heilind Electronics | SEALED 2.0MM PWR PLG | Americas - 489 in Stock |
|
$5.4063 / $7.1775 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Plug - 5 A - 2 mm - 12 mm - Cable Mount - Solder. RoHS: Compliant |
1379 In Stock |
|
$4.6000 / $7.5400 | Buy Now |
DISTI #
73544868
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2028 | Americas - 1375 |
|
$6.4485 / $9.8049 | Buy Now |
DISTI #
S761KS15
|
TTI | DC Power Connectors Pwr Plug Sealed IP68 2mm lckg White Tip RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 110 In Stock |
|
$6.9500 | Buy Now |
DISTI #
SWCS761KS15
|
Interstate Connecting Components | SEALED 2.0MM PWR PLG | 163 |
|
$5.4063 / $7.1775 | Buy Now |
DISTI #
000000000003147717
|
Sager | DC Power Connectors Pwr Plug Sealed IP68 2mm lckg White Tip Min Qty: 1 | 500 |
|
$5.5000 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S761KS15
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
S761KS15
Switchcraft Conxall
Circular DC Power Connector, 2mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Termination Type | CLAMP |