Part Details for S761KH by Switchcraft Conxall
Overview of S761KH by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S761KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9078
|
Newark | Dc Power Plug, 3A, 24V, Cable, Gender:Plug, Current Rating:3A, Pin Diameter:2Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.1Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S761KH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$4.7700 / $7.4000 | Buy Now |
DISTI #
SC2646-ND
|
DigiKey | PLUG, 2.0MM ID, LONG BARREL, LOC Min Qty: 1 Lead time: 8 Weeks Container: - |
197 In Stock |
|
$4.5375 / $6.7600 | Buy Now |
DISTI #
502-S761KH
|
Mouser Electronics | DC Power Connectors HI TEMP 2.0MM LONG L RoHS: Compliant | 196 |
|
$4.5300 / $6.7600 | Buy Now |
DISTI #
71019588
|
RS | Connector Power DC HI TEMP 2.0MM LONG L | Switchcraft S761KH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 29 |
|
$5.2900 / $7.0400 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - High Temp - Long Barrel - Locking - Plug - 3 A - 2 mm - 12 mm - Cable Mount - Solder. RoHS: Compliant |
388 On Order |
|
$4.3800 / $6.6200 | Buy Now |
DISTI #
000000000005594320
|
Sager | DC Power Connectors HI TEMP 2.0MM LONG L Min Qty: 1 | 0 |
|
$4.1200 / $4.7000 | Buy Now |
DISTI #
2783302
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6448 / $6.3136 | Buy Now |
DISTI #
2783302
|
Farnell | DC POWER PLUG, 3A, 24V, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$5.1119 / $10.4493 | Buy Now |
|
Master Electronics | DC Power Connector - High Temp - Long Barrel - Locking - Plug - 3 A - 2 mm - 12 mm - Cable Mount - Solder. RoHS: Compliant |
388 On Order |
|
$4.3800 / $6.6200 | Buy Now |