Part Details for S760KHZ by Switchcraft Conxall
Overview of S760KHZ by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S760KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1400
|
Newark | Dc Power Connector, Plug, 2Mm, 7.5A, Gender:Plug, Current Rating:7.5A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S760KHZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
137-S760KHZ-ND
|
DigiKey | DC POWER PLUG, Z SERIES, 2.0MM X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
93 In Stock |
|
$4.8924 / $8.3900 | Buy Now |
DISTI #
502-S760KHZ
|
Mouser Electronics | DC Power Connectors DC Power Plug 2.0mm X .375 Lckng HghTmp RoHS: Compliant | 60 |
|
$4.6300 / $7.1100 | Buy Now |
DISTI #
72063760
|
RS | DC Power Plug, Z Series, 2.0MM X 0.375, Locking, High Temp | Switchcraft S760KHZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 / $5.7800 | RFQ |
DISTI #
SWCS760KHZ
|
Heilind Electronics | DC PWR PLG,2.0MM,.375 BARRL LOCKING,HI-TEMP,Z SER | Americas - 63 in Stock |
|
$4.4063 / $5.8549 | Buy Now |
|
Onlinecomponents.com | DC Power Plug - Z Series - 2.0MM X 0.375 - Locking - High Temp RoHS: Compliant |
100 In Stock |
|
$3.5300 / $7.1500 | Buy Now |
DISTI #
68506656
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2323 | Americas - 100 |
|
$6.8532 / $9.2978 | Buy Now |
DISTI #
S760KHZ
|
TTI | DC Power Connectors DC Power Plug 2.0mm X .375 Lckng HghTmp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$4.2500 / $6.0800 | Buy Now |
DISTI #
SWCS760KHZ
|
Interstate Connecting Components | DC PWR PLG,2.0MM,.375 BARRL LOCKING,HI-TEMP,Z SER | 21 |
|
$4.4063 / $5.8549 | Buy Now |
DISTI #
000000000006150803
|
Sager | DC Power Connectors DC Power Plug 2.0mm X .375 Lckng HghTmp Min Qty: 100 | 0 |
|
$4.5500 / $5.5000 | Buy Now |
Part Details for S760KHZ
S760KHZ CAD Models
S760KHZ Part Data Attributes:
|
S760KHZ
Switchcraft Conxall
Buy Now
|
Compare Parts:
S760KHZ
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |