Part Details for S760KH by Switchcraft Conxall
Overview of S760KH by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S760KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9077
|
Newark | Dc Power Plug, 3A, 24V, Cable, Gender:Plug, Current Rating:3A, Pin Diameter:2Mm, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.1Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S760KH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$4.7700 / $7.4000 | Buy Now |
DISTI #
137-S760KH-ND
|
DigiKey | DC POWER PLUG, 0.080" (2.0MM) ID Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4628 | Buy Now |
DISTI #
502-S760KH
|
Mouser Electronics | DC Power Connectors HI TEMP 2.0MM LOCK P RoHS: Compliant | 474 |
|
$5.4600 / $6.8800 | Buy Now |
DISTI #
71019587
|
RS | Connector Power DC HI TEMP 2.0MM LOCK P | Switchcraft S760KH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9100 | RFQ |
|
Onlinecomponents.com | Conn DC Power PL 2 POS ST Cable Mount 1 Port RoHS: Compliant |
26 In Stock |
|
$5.2200 / $6.5800 | Buy Now |
DISTI #
53493202
|
Verical | Conn DC Power PL 2 POS ST Cable Mount 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2103 | Americas - 25 |
|
$7.1519 / $8.5566 | Buy Now |
DISTI #
S760KH
|
TTI | DC Power Connectors HI TEMP 2.0MM LOCK P RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.9900 / $4.6500 | Buy Now |
DISTI #
000000000005594319
|
Sager | DC Power Connectors HI TEMP 2.0MM LOCK P Min Qty: 1 | 0 |
|
$4.1200 / $4.7000 | Buy Now |
DISTI #
2783284
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6424 / $6.3104 | Buy Now |
DISTI #
2783284
|
Farnell | DC POWER PLUG, 3A, 24V, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$3.4929 | Buy Now |
Part Details for S760KH
S760KH CAD Models
S760KH Part Data Attributes:
|
S760KH
Switchcraft Conxall
Buy Now
|
Compare Parts:
S760KH
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |