Part Details for S760K by Switchcraft Conxall
Overview of S760K by Switchcraft Conxall
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for S760K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9611
|
Newark | Connector, Dc Power, Plug, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm, Length:1.7" Rohs Compliant: Yes |Switchcraft/conxall S760K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$4.0000 / $5.7800 | Buy Now |
DISTI #
S760K-ND
|
DigiKey | CONN POWER PLUG SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6450 In Stock |
|
$4.5250 / $6.7400 | Buy Now |
DISTI #
502-S760K
|
Mouser Electronics | DC Power Connectors DC PWR PLG 0.080" 1.7"L, BLK HAND. LCK RoHS: Compliant | 1608 |
|
$3.8600 / $5.8100 | Buy Now |
DISTI #
70214512
|
RS | Conn AV Power Plug Mini 2.03mm IDPinSize Straight Insulated Locking Black | Switchcraft S760K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 237 |
|
$4.6800 / $5.6100 | Buy Now |
DISTI #
SWCS760K
|
Heilind Electronics | 2.0MM X.374 POWER PLUG ROHS | Americas - 1419 in Stock |
|
$5.6563 / $7.2400 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
2183 In Stock |
|
$3.4000 / $5.5900 | Buy Now |
DISTI #
71234892
|
Verical | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2224 | Americas - 2180 |
|
$4.3030 / $7.2692 | Buy Now |
|
Quest Components | 12V, 5A, 2.032mm DIAMETER, DC POWER PLUG OR JACK | 35 |
|
$3.9375 / $7.8750 | Buy Now |
DISTI #
S760K
|
TTI | DC Power Connectors DC PWR PLG 0.080" 1.7"L, BLK HAND. LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 825 In Stock |
|
$3.4700 / $5.5600 | Buy Now |
DISTI #
S760K
|
TME | Plug, DC supply, female, 5.5/2.1mm, 5.5mm, 2.1mm, for cable, 5A Min Qty: 1 | 80 |
|
$6.3400 / $8.1500 | Buy Now |
Part Details for S760K
S760K CAD Models
S760K Part Data Attributes:
|
S760K
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
S760K
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.032mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 0.374 inch | |
Body Diameter | 0.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |