Part Details for S760HZ by Switchcraft Conxall
Overview of S760HZ by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S760HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1399
|
Newark | Dc Power Connector, Plug, 2Mm, 7.5A, Gender:Plug, Current Rating:7.5A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S760HZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$2.3300 | Buy Now |
DISTI #
137-S760HZ-ND
|
DigiKey | DC POWER PLUG, Z SERIES, 2.0MM X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
276 In Stock |
|
$2.9875 / $4.2400 | Buy Now |
DISTI #
502-S760HZ
|
Mouser Electronics | DC Power Connectors DC Power Plug 2.0mm X .375 High Temp RoHS: Compliant | 176 |
|
$2.8500 / $3.9800 | Buy Now |
DISTI #
72063759
|
RS | DC Power Plug, Z Series, 2.0MM X 0.375, High Temp | Switchcraft S760HZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $3.9900 | RFQ |
|
Onlinecomponents.com | DC Power Plug - Z Series - 2.0MM X 0.375 - High Temp RoHS: Compliant |
200 In Stock |
|
$2.5500 / $4.9400 | Buy Now |
DISTI #
67587013
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 15 Package Multiple: 5 Date Code: 2042 | Americas - 200 |
|
$4.8659 / $6.5430 | Buy Now |
DISTI #
64538109
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 22 Package Multiple: 1 | Americas - 69 |
|
$3.3779 / $3.6693 | Buy Now |
DISTI #
S760HZ
|
TTI | DC Power Connectors DC Power Plug 2.0mm X .375 High Temp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$2.7300 / $4.1800 | Buy Now |
DISTI #
000000000006150802
|
Sager | DC Power Connectors DC Power Plug 2.0mm X .375 High Temp Min Qty: 1 | 80 |
|
$2.6800 | Buy Now |
DISTI #
3533436
|
element14 Asia-Pacific | DC POWER CONNECTOR, PLUG, 2MM, 7.5A RoHS: Compliant Min Qty: 1 Container: Each | 69 |
|
$3.3363 / $5.5949 | Buy Now |
Part Details for S760HZ
S760HZ CAD Models
S760HZ Part Data Attributes:
|
S760HZ
Switchcraft Conxall
Buy Now
|
Compare Parts:
S760HZ
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |