Part Details for S760H by Switchcraft Conxall
Overview of S760H by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S760H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9076
|
Newark | Dc Power Plug, 3A, 24V, Cable, Gender:Plug, Current Rating:3A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S760H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
137-S760H-ND
|
DigiKey | DC POWER PLUG, 0.080" (2.0MM) ID Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7773 | Buy Now |
DISTI #
502-S760H
|
Mouser Electronics | DC Power Connectors HI TEMP 2.0MM POWER RoHS: Compliant | 50 |
|
$3.7700 / $5.7500 | Buy Now |
DISTI #
71019586
|
RS | Connector, Power, DC, HI TEMP 2.0MM POWER | Switchcraft S760H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8600 / $8.2800 | RFQ |
|
Onlinecomponents.com | Conn DC Power PL 2 POS ST Cable Mount 1 Port RoHS: Compliant |
58 In Stock |
|
$3.6300 / $7.1200 | Buy Now |
DISTI #
63000429
|
Verical | Conn DC Power PL 2 POS ST Cable Mount 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2219 | Americas - 55 |
|
$5.6835 / $9.2588 | Buy Now |
DISTI #
S760H
|
TTI | DC Power Connectors HI TEMP 2.0MM POWER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 88 In Stock |
|
$2.9600 / $8.5400 | Buy Now |
DISTI #
000000000005594318
|
Sager | DC Power Connectors HI TEMP 2.0MM POWER Min Qty: 1 | 0 |
|
$2.8500 / $3.2500 | Buy Now |
DISTI #
2783296
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8751 / $4.3696 | Buy Now |
DISTI #
2783296
|
Farnell | DC POWER PLUG, 3A, 24V, CABLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$2.1917 | Buy Now |