Part Details for S760BKZ by Switchcraft Conxall
Overview of S760BKZ by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S760BKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7763
|
Newark | Dc Power Jack, Bkz Locking Series, 2.0Mm Plug Rohs Compliant: Yes |Switchcraft/conxall S760BKZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 | Buy Now |
DISTI #
SC3838-ND
|
DigiKey | DC POWER JACK, BKZ LOCKING SERIE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
482 In Stock |
|
$5.1875 / $7.7300 | Buy Now |
DISTI #
502-S760BKZ
|
Mouser Electronics | DC Power Connectors BKZ Locking Series 2.0mm Plug RoHS: Compliant | 253 |
|
$4.8400 / $7.5900 | Buy Now |
DISTI #
72039639
|
RS | Connector, DC Power Jack, BKZ Locking Series, 2.0mm Plug | Switchcraft S760BKZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0400 | RFQ |
|
Onlinecomponents.com | Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
500 In Stock |
|
$4.5600 / $7.5400 | Buy Now |
DISTI #
69235047
|
Verical | Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2328 | Americas - 500 |
|
$7.0909 / $9.8049 | Buy Now |
DISTI #
S760BKZ
|
TTI | DC Power Connectors BKZ Locking Series 2.0mm Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 34 In Stock |
|
$4.4600 / $7.5800 | Buy Now |
DISTI #
000000000006092967
|
Sager | DC Power Connectors BKZ Locking Series 2.0mm Plug Min Qty: 1 | 66 |
|
$4.0900 / $4.6700 | Buy Now |
DISTI #
3103818
|
element14 Asia-Pacific | 99AC7763 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3702 | Buy Now |
DISTI #
3103818
|
Farnell | DC POWER JACK, BKZ LOCKING SERIES, 2.0MM PLUG RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 2 Days Container: Each | 0 |
|
$5.8487 | Buy Now |