Part Details for S760BK by Switchcraft Conxall
Overview of S760BK by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S760BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4252
|
Newark | Connector, Dc Power, Plug, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm, Voltage Rating:-Rohs Compliant: Yes |Switchcraft/conxall S760BK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now |
DISTI #
SC2551-ND
|
DigiKey | CONN POWER PLUG SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
345 In Stock |
|
$4.4250 / $6.6000 | Buy Now |
DISTI #
502-S760BK
|
Mouser Electronics | DC Power Connectors LOCKING MINI PWR PLG WHITE 0.080" 2.0mm RoHS: Compliant | 735 |
|
$4.2000 / $4.8800 | Buy Now |
DISTI #
V36:1790_07469106
|
Arrow Electronics | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2232 | Americas - 1000 |
|
$4.6490 | Buy Now |
DISTI #
70214306
|
RS | Conn AV Power Plug Mini 2.0mm IDPinSize Straight Insulated Locking White | Switchcraft S760BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 9 |
|
$2.9800 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R RoHS: Compliant |
655 In Stock |
|
$3.7600 / $6.4600 | Buy Now |
DISTI #
63203437
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R Min Qty: 100 Package Multiple: 100 Date Code: 2232 | Americas - 1000 |
|
$4.6490 | Buy Now |
DISTI #
55472423
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port T/R Min Qty: 10 Package Multiple: 5 Date Code: 2102 | Americas - 655 |
|
$5.7576 / $8.4005 | Buy Now |
|
Quest Components | LOCKING MINIATURE POWER PLUG, WHITE TIP INSULATOR, 5A, 2MM DIA | 500 |
|
$3.5280 / $8.8200 | Buy Now |
DISTI #
000000000002133169
|
Sager | DC Power Connectors LOCKING MINI PWR PLG WHITE 0.080 2.0mm Min Qty: 100 | 0 |
|
$4.8900 / $5.9000 | Buy Now |
Part Details for S760BK
S760BK CAD Models
S760BK Part Data Attributes:
|
S760BK
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
S760BK
Switchcraft Conxall
Circular DC Power Connector, 5A, 2mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A |