-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 2.032mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F2997
|
Newark | Connector, Dc Power, Plug, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S760 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1987 |
|
$2.4900 / $3.5900 | Buy Now |
DISTI #
SC1052-ND
|
DigiKey | CONN PWR PLUG 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5176 In Stock |
|
$2.9750 / $4.8200 | Buy Now |
DISTI #
502-S-760
|
Mouser Electronics | DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK HANDLE RoHS: Compliant | 3370 |
|
$2.5700 / $3.7100 | Buy Now |
DISTI #
70214595
|
RS | DC Power Plug, 0.080" (2.0mm) Pin, 1.42"(36.07mm) Length, Insulator Tip S Series | Switchcraft S760 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1478 |
|
$2.4200 / $3.1400 | Buy Now |
DISTI #
SWCS760
|
Heilind Electronics | POWER PLUG | Americas - 1931 in Stock |
|
$3.0313 / $3.8800 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
4701 In Stock |
|
$2.2900 / $3.9100 | Buy Now |
DISTI #
73541009
|
Verical | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2223 | Americas - 4700 |
|
$2.9470 / $5.1788 | Buy Now |
|
Quest Components | 12V, 5A, 2.032mm DIAMETER, DC POWER PLUG OR JACK | 14 |
|
$2.7788 / $5.5575 | Buy Now |
DISTI #
S760
|
TTI | DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK HANDLE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 3647 In Stock |
|
$2.3500 / $3.0500 | Buy Now |
|
Electroshield | Miniature DC Power Plug 0.080 | 3500 |
|
$3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S760
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
S760
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.032mm Dia,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.032 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |