-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4417
|
Newark | Shield Finger, 4.5Mm X 3.8Mm, Accessory Type:Shield Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:- Rohs Compliant: Yes |Harwin S7111-42R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3305 |
|
$0.1970 / $0.4220 | Buy Now |
DISTI #
952-1746-1-ND
|
DigiKey | RFI SHIELD FINGER AU 4.5MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43531 In Stock |
|
$0.1758 / $0.6000 | Buy Now |
DISTI #
855-S7111-42R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 4.5mm high RoHS: Compliant | 8771 |
|
$0.1740 / $0.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1800 |
|
$0.3802 / $1.4625 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 260 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, TITANIUM COPPER | 1648 |
|
$0.4875 / $1.9500 | Buy Now |
DISTI #
S7111-42R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 4.5mm high RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 48600 In Stock |
|
$0.1720 / $0.1930 | Buy Now |
DISTI #
S7111-42R
|
Avnet Abacus | EZ-Spring Contact (also known as Grounding Contact or Shield Finger), SMT, 4.5mm high, selective gold + tin - Tape and Reel (Alt: S7111-42R) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 82800 |
|
Buy Now | |
DISTI #
2211309
|
element14 Asia-Pacific | CONTACT, SPRING, SMT, 4.5MM RoHS: Compliant Min Qty: 10 Container: Each | 2575 |
|
$0.3210 / $0.5462 | Buy Now |
DISTI #
2211309
|
Farnell | CONTACT, SPRING, SMT, 4.5MM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 2575 |
|
$0.2101 / $0.5627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S7111-42R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S7111-42R
Harwin
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | FINISH: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | TITANIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6 A | |
Terminal Type | SOLDER |