-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4415
|
Newark | Connector Accessory, Surface Mount, Spring, 2.7Mm Height, Shield Finger Rohs Compliant: Yes |Harwin S7091-42R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4146 |
|
$0.1570 / $0.3130 | Buy Now |
DISTI #
92T7721
|
Newark | Shield Finger, Smt Pcb, Accessory Type:Shield Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:- Rohs Compliant: Yes |Harwin S7091-42R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1430 / $0.1670 | Buy Now |
DISTI #
952-1733-1-ND
|
DigiKey | RFI SHLD FINGER CU GOLD SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
15089 In Stock |
|
$0.1351 / $0.4700 | Buy Now |
DISTI #
855-S7091-42R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 2.7mm high RoHS: Compliant | 34172 |
|
$0.1350 / $0.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 7312 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | 1849 |
|
$0.2160 / $0.5400 | Buy Now | |
|
Quest Components | 4000 |
|
$0.1950 / $0.7800 | Buy Now | |
DISTI #
S7091-42R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 2.7mm high RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 17500 In Stock |
|
$0.1350 / $0.1550 | Buy Now |
DISTI #
S7091-42R
|
Avnet Abacus | EZ-Spring Contact (also known as Grounding Contact or Shield Finger), SMT, 2.7mm high, selective gold + tin (Alt: S7091-42R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Abacus - 512500 |
|
Buy Now | |
DISTI #
S7091-42R
|
Avnet Asia | EZ-Spring Contact (also known as Grounding Contact or Shield Finger), SMT, 2.7mm high, selective gold + tin (Alt: S7091-42R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy