-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2191
|
Newark | Shield Finger, Smt, Spring, 6Mm Rohs Compliant: Yes |Harwin S7051-42R Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 1400 |
|
$0.2090 | Buy Now |
DISTI #
92T7717
|
Newark | Shield Finger, Smt Pcb, Accessory Type:Shield Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:- Rohs Compliant: Yes |Harwin S7051-42R Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 / $0.2350 | Buy Now |
DISTI #
44W4411
|
Newark | Connector Accessory, Surface Mount, Spring, 6Mm Height, Shield Finger Rohs Compliant: Yes |Harwin S7051-42R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 / $0.4050 | Buy Now |
DISTI #
952-1741-1-ND
|
DigiKey | RFI SHIELD FINGER AU 6MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77112 In Stock |
|
$0.1926 / $0.6600 | Buy Now |
DISTI #
855-S7051-42R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 6.0mm high RoHS: Compliant | 43314 |
|
$0.1930 / $0.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 79800 |
|
$0.2662 / $1.0238 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SHIELD ITEM, TITANIUM COPPER | 73 |
|
$0.2866 / $0.4299 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SHIELD ITEM, TITANIUM COPPER | 63840 |
|
$0.3003 / $1.3650 | Buy Now |
DISTI #
S7051-42R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 6.0mm high RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 1180200 In Stock |
|
$0.1910 / $0.2530 | Buy Now |
DISTI #
S7051-42R
|
Avnet Abacus | Contact PIN Solder ST SMD T/R (Alt: S7051-42R) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 1 Weeks, 5 Days | Abacus - 341600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S7051-42R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S7051-42R
Harwin
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | SHIELDED | |
Assembly Item Name | SHIELD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 51.18 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | TITANIUM COPPER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |