Part Details for S68350.05 by Zakłady Kablowe BITNER
Overview of S68350.05 by Zakłady Kablowe BITNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S68350.05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BITNER-S68350.05
|
TME | Wire, BiT 1000 Solar PV, stranded, Cu, 4mm2, red, 1kV, 500m, CPR: Eca Min Qty: 5 | 207 |
|
$1.1500 / $1.8000 | Buy Now |