Part Details for S602031SS03Q by C&K
Overview of S602031SS03Q by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S602031SS03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1928
|
Newark | Slide |C&k Components S602031SS03Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $5.4200 | Buy Now |
DISTI #
35AH7119
|
Newark | S602031Ss03Q |C&k Components S602031SS03Q Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $7.1000 | Buy Now |
DISTI #
CKC5013-ND
|
DigiKey | SWITCH SLIDE DPDT 12A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
192 In Stock |
|
$3.3737 / $6.2700 | Buy Now |
DISTI #
611-S602031SS03Q
|
Mouser Electronics | Slide Switches 12A DPDT PANEL MOUNT RoHS: Compliant | 148 |
|
$3.3700 / $5.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.5000 | Buy Now |
DISTI #
76459530
|
Verical | Switch Slide ON ON DPDT Extended Top Slide 12A 250VAC 125VDC Solder Lug Panel Mount Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2322 | Americas - 250 |
|
$5.0958 / $6.3974 | Buy Now |
DISTI #
77908798
|
Verical | Switch Slide ON ON DPDT Extended Top Slide 12A 250VAC 125VDC Solder Lug Panel Mount Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 54 |
|
$5.6818 / $7.6190 | Buy Now |
DISTI #
77305933
|
Verical | Switch Slide ON ON DPDT Extended Top Slide 12A 250VAC 125VDC Solder Lug Panel Mount Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 40 |
|
$4.3256 | Buy Now |
DISTI #
S602031SS03Q
|
TME | Switch: slide, Pos: 2, DPDT, 12A/125VAC, ON-OFF, No.of term: 6 Min Qty: 1 | 54 |
|
$4.1500 / $5.8500 | Buy Now |
DISTI #
C&K Components S602031SS03Q
|
PEI Genesis | Slide Switch, 6 Pos | 215 |
|
Buy Now |
Part Details for S602031SS03Q
S602031SS03Q CAD Models
S602031SS03Q Part Data Attributes:
|
S602031SS03Q
C&K
Buy Now
Datasheet
|
Compare Parts:
S602031SS03Q
C&K
SLIDE SWITCH, DPDT, LATCHED, 1A, 125VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 13.46 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 22.99 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.3 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for S602031SS03Q
This table gives cross-reference parts and alternative options found for S602031SS03Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S602031SS03Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S602031SS03Q | Slide Switch, DPDT, Latched, 1A, 125VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | S602031SS03Q vs S602031SS03Q |