Part Details for S6-38R-E by Panduit Corp
Overview of S6-38R-E by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S6-38R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71091842
|
RS | Tubular Ring Terminal, 6 AWG, 3/8 stud size, non-insulated | Panduit S6-38R-E RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.9000 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Tubular Ring Terminal, 6 AWG, 3/8" stud size, non-insulated, standard package. RoHS: Compliant |
2 In Stock |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
S6-38R-E
|
TTI | Terminals TUBULAR RING 6 STUD SIZE 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 400 In Stock |
|
$1.9600 | Buy Now |
|
Master Electronics | Tubular Ring Terminal, 6 AWG, 3/8" stud size, non-insulated, standard package. RoHS: Compliant |
2 In Stock |
|
$1.4200 / $1.8200 | Buy Now |
Part Details for S6-38R-E
S6-38R-E CAD Models
S6-38R-E Part Data Attributes:
|
S6-38R-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S6-38R-E
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |