Part Details for S501-630-R by Eaton Bussmann
Overview of S501-630-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S501-630-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5728
|
Newark | S501 630Ma Buss Fuse/ Bulk |Eaton Bussmann S501-630-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $6.5800 | Buy Now |
DISTI #
283-S501-630-R-ND
|
DigiKey | FUSE CERAMIC 630MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7635 / $7.8100 | Buy Now |
|
Onlinecomponents.com | Fuse - 5 x 20mm - Fast Acting - 630mA 250V RoHS: Compliant | Alternative Product Available |
|
$3.2900 / $4.4700 | Buy Now |
DISTI #
S501-630-R
|
TME | Fuse: fuse, quick blow, 630mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$5.1400 | RFQ |
DISTI #
000000000003493611
|
Sager | Cartridge Fuses S501 630mA | 0 |
|
Buy Now | |
|
Master Electronics | Fuse - 5 x 20mm - Fast Acting - 630mA 250V RoHS: Compliant | Alternative Product Available |
|
$3.2900 / $4.4700 | Buy Now |