Part Details for S500-50-R by Eaton Corporation
Overview of S500-50-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S500-50-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S500-50-R
|
Avnet Americas | Fuse Miniature 0.05A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: S500-50-R) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2720 / $6.9580 | Buy Now |
DISTI #
504-S500-50-R
|
Mouser Electronics | Cartridge Fuses S500 50mA FUSE RoHS: Compliant | 290 |
|
$8.0800 / $10.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$6.3700 | Buy Now |
DISTI #
S500-50-R
|
TTI | Cartridge Fuses S500 50mA FUSE Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.1300 / $6.9000 | Buy Now |
DISTI #
S500-50-R
|
Avnet Americas | Fuse Miniature 0.05A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: S500-50-R) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2720 / $6.9580 | Buy Now |
Part Details for S500-50-R
S500-50-R CAD Models
S500-50-R Part Data Attributes:
|
S500-50-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S500-50-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |
Alternate Parts for S500-50-R
This table gives cross-reference parts and alternative options found for S500-50-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S500-50-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S500-50-R | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | S500-50-R vs S500-50-R |