Part Details for S500-5-R by Eaton Corporation
Overview of S500-5-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S500-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S500-5-R
|
Avnet Americas | Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: S500-5-R) RoHS: Compliant Min Qty: 45 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 190 Factory Stock |
|
$2.2784 / $2.5276 | Buy Now |
DISTI #
504-S500-5-R
|
Mouser Electronics | Cartridge Fuses S500 5A FUSE RoHS: Compliant | 621 |
|
$2.1700 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.3200 | Buy Now |
DISTI #
S500-5-R
|
TTI | Cartridge Fuses S500 5A FUSE Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 45 In Stock |
|
$2.1500 / $3.3800 | Buy Now |
Part Details for S500-5-R
S500-5-R CAD Models
S500-5-R Part Data Attributes:
|
S500-5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S500-5-R
Eaton Corporation
Electric Fuse, Fast Blow, 5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 42 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |