-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32-bit RISC Flash microcontroller 100-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29463-ND
|
DigiKey | IC MCU 16/32B 640KB FLSH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
180 In Stock |
|
$9.0606 / $14.3100 | Buy Now |
DISTI #
595-S4MF06607BSPZQQ1
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32B RISC Fl MCU RoHS: Compliant | 179 |
|
$10.2700 / $14.4400 | Buy Now |
DISTI #
70322944
|
Verical | MCU 16-bit/32-bit ARM Cortex M3 RISC 640KB Flash 1.55V/3.3V Automotive AEC-Q100 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 86 |
|
$8.6530 / $14.1760 | Buy Now |
|
Ameya Holding Limited | IC MCU ARM 640KB FLASH 100LQFP | 1187 |
|
RFQ | |
|
Chip Stock | 642 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 32BIT 640KB FLASH 100LQFP / MCU 16-bit/32-bit ARM Cortex M3 RISC 640KB Flash 1.55V/3.3V Automotive 100-Pin LQFP Tray | 3230 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 640KB FLASH 100LQFP / MCU 16-bit/32-bit ARM Cortex M3 RISC 640KB Flash 1.55V/3.3V Automotive 100-Pin LQFP Tray | 7868 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4MF06607BSPZQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
S4MF06607BSPZQQ1
Texas Instruments
16/32-bit RISC Flash microcontroller 100-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 49 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
RAM (words) | 64 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |