Part Details for S48SP12003NRFB by Eltek
Results Overview of S48SP12003NRFB by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S48SP12003NRFB Information
S48SP12003NRFB by Eltek is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S48SP12003NRFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S48SP12003NRFB
|
Avnet Abacus | Module DCDC 1OUT 12V 3A 35W 6Pin Brick (Alt: S48SP12003NRFB) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |