Part Details for S3057TB by Applied Micro Circuits Corporation
Overview of S3057TB by Applied Micro Circuits Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for S3057TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | TRANSCEIVER, PBGA156 | 16 |
|
$26.2200 / $27.6000 | Buy Now |
|
Quest Components | TRANSCEIVER, PBGA156 | 13 |
|
$20.9300 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ |
Part Details for S3057TB
S3057TB CAD Models
S3057TB Part Data Attributes:
|
S3057TB
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S3057TB
Applied Micro Circuits Corporation
Transceiver, 1-Func, BICMOS, PBGA156, TBGA-156
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PBGA-B156 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Number of Functions | 1 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |