-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8370
|
Newark | Rectifier, 800V, 2A, D-Flat Rohs Compliant: Yes |Diodes Inc. S2KDFQ-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9950 |
|
$0.1310 | Buy Now |
DISTI #
31-S2KDFQ-13CT-ND
|
DigiKey | DIODE GEN PURP 800V 2A DFLAT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4349 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
S2KDFQ-13
|
Avnet Americas | 2.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER - Tape and Reel (Alt: S2KDFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0544 / $0.0643 | Buy Now |
DISTI #
621-S2KDFQ-13
|
Mouser Electronics | Rectifiers Standard Recovery Rectifier RoHS: Compliant | 210225 |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
S2KDFQ-13
|
Avnet Silica | 2.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER (Alt: S2KDFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 800V 2A DFLAT | 1879 |
|
$0.1212 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy