-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 1MX16, 70ns, PDSO48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL016J70TFI020-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1375 In Stock |
|
$1.7871 / $2.7900 | Buy Now |
DISTI #
S29AL016J70TFI020
|
Avnet Americas | Flash Mem Parallel 3V/3.3V 16M-Bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray - Trays (Alt: S29AL016J70TFI020) RoHS: Compliant Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 306240 Partner Stock |
|
$1.6200 | Buy Now |
DISTI #
797-S29AL016J70TFI02
|
Mouser Electronics | NOR Flash 16Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 8096 |
|
$1.8500 / $2.7300 | Buy Now |
|
Future Electronics | S29AL016J Series 16 Mb (2M x 8) 70 ns CMOS 3 V-Only Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 102544Tray |
|
$1.6900 / $1.9400 | Buy Now |
DISTI #
S29AL016J70TFI020
|
TME | IC: FLASH memory, 16MbFLASH, CFI,parallel, TSSOP48, parallel Min Qty: 1 | 0 |
|
$3.4700 / $4.8300 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 38 |
|
$2.8516 / $3.7010 | Buy Now |
DISTI #
ICPROM10503
|
Rutronik | Parallel NOR 16M x8 TSOP48 70n RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray |
Stock DE - 960 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0400 | Buy Now |
DISTI #
SP005637379
|
EBV Elektronik | (Alt: SP005637379) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 9 Weeks, 0 Days | EBV - 960 |
|
Buy Now | |
|
New Advantage Corporation | S29AL016J Series 16 Mb (2M x 8) 70 ns CMOS 3 V-Only Flash Memory - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 81984 |
|
$2.2500 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29AL016J70TFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70TFI020
Infineon Technologies AG
Flash, 1MX16, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for S29AL016J70TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF1601C-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | S29AL016J70TFI020 vs SST39VF1601C-70-4I-EKE |
MX29LV160DBTI-70G | Flash, 1MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL016J70TFI020 vs MX29LV160DBTI-70G |
SST39VF1601-70-4C-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | S29AL016J70TFI020 vs SST39VF1601-70-4C-EKE |
S29AL016J70TFA020 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Infineon Technologies AG | S29AL016J70TFI020 vs S29AL016J70TFA020 |
S29AL016J70TFN023 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | S29AL016J70TFI020 vs S29AL016J70TFN023 |