-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Mbit (32 MByte) FL-S Flash Memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7726
|
Newark | Memory, Flash, 256Mbit, 8Wson, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:-, Supply Voltage Rohs Compliant: Yes |Infineon S25FL256SAGNFI001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5767 |
|
$4.3900 / $5.5200 | Buy Now |
DISTI #
448-S25FL256SAGNFI001-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3624 In Stock |
|
$3.8976 / $5.4600 | Buy Now |
DISTI #
S25FL256SAGNFI001
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 8-Pin WSON EP Tube - Rail/Tube (Alt: S25FL256SAGNFI001) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 171 |
|
$4.0610 | Buy Now |
DISTI #
S25FL256SAGNFI001
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 8-Pin WSON EP Tube - Rail/Tube (Alt: S25FL256SAGNFI001) RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17130 Partner Stock |
|
$3.5960 / $4.3500 | Buy Now |
DISTI #
797-25FL256SAGNFI001
|
Mouser Electronics | NOR Flash 256Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 3221 |
|
$3.7500 / $5.3200 | Buy Now |
|
Future Electronics | FL-S Series 256 Mb (32 M x 8) 3.6V 133MHz Non-Volatile SPI Flash Memory - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2380Tube |
|
$3.3400 / $3.8900 | Buy Now |
|
Future Electronics | FL-S Series 256 Mb (32 M x 8) 3.6V 133MHz Non-Volatile SPI Flash Memory - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 82 Container: Tube | 2Tube |
|
$2.8500 / $3.0800 | Buy Now |
DISTI #
S25FL256SAGNFI001
|
TME | IC: FLASH memory, 256MbFLASH, SPI, 133MHz, 2.7÷3.6V, WSON8, serial Min Qty: 1 | 0 |
|
$7.5900 / $11.0400 | RFQ |
|
Ameya Holding Limited | FL-S Series 256 Mb (32M x 8) 3.6 V MirrorBit® Flash Non-Volatile Memory - WSON-8 | 9266 |
|
RFQ | |
DISTI #
ICPROM10501
|
Rutronik | SPI NOR Flash 256M x8 WSON8 RoHS: Compliant Min Qty: 82 Package Multiple: 82 Container: Tube |
Stock DE - 410 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.6600 / $6.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL256SAGNFI001
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGNFI001
Infineon Technologies AG
256 Mbit (32 MByte) FL-S Flash Memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |