Part Details for S1WM-5050277018-00000000-0C001 by Seoul Semiconductor
Overview of S1WM-5050277018-00000000-0C001 by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1WM-5050277018-00000000-0C001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1WM-5050277018-00
|
Avnet Americas | LED Chip Warm White 2700K 320mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1WM-5050277018-00) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2696 / $0.3467 | Buy Now |
DISTI #
S1WM-5050277018-00
|
Avnet Americas | LED Chip Warm White 2700K 320mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1WM-5050277018-00) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2696 / $0.3467 | Buy Now |
DISTI #
S1WM-5050277018-00
|
Avnet Americas | LED Chip Warm White 2700K 320mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: S1WM-5050277018-00) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2696 / $0.3467 | Buy Now |
Part Details for S1WM-5050277018-00000000-0C001
S1WM-5050277018-00000000-0C001 CAD Models
S1WM-5050277018-00000000-0C001 Part Data Attributes:
|
S1WM-5050277018-00000000-0C001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1WM-5050277018-00000000-0C001
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks |