Part Details for S1SST-08-28-T-03.00-L by Samtec Inc
Overview of S1SST-08-28-T-03.00-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SST-08-28-T-03.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SST-08-28-T-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.077m 28AWG 8 POS Discrete Wire Housing RCP - Bulk (Alt: S1SST-08-28-T-03.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S1SST-08-28-T-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.077m 28AWG 8 POS Discrete Wire Housing RCP - Bulk (Alt: S1SST-08-28-T-03.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S1SST-08-28-T-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.077m 28AWG 8 POS Discrete Wire Housing RCP - Bulk (Alt: S1SST-08-28-T-03.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005915512
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SST-08-28-T-03.00-L
S1SST-08-28-T-03.00-L CAD Models
S1SST-08-28-T-03.00-L Part Data Attributes
|
S1SST-08-28-T-03.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-08-28-T-03.00-L
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for S1SST-08-28-T-03.00-L
This table gives cross-reference parts and alternative options found for S1SST-08-28-T-03.00-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1SST-08-28-T-03.00-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-G-S-450 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | S1SST-08-28-T-03.00-L vs ESQT-108-02-G-S-450 |
640468-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | S1SST-08-28-T-03.00-L vs 640468-8 |
22-42-3085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | S1SST-08-28-T-03.00-L vs 22-42-3085 |
8614-10-8-1-YO-4 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | S1SST-08-28-T-03.00-L vs 8614-10-8-1-YO-4 |
CMS8S-G5S25 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | S1SST-08-28-T-03.00-L vs CMS8S-G5S25 |
3070-208-2101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | S1SST-08-28-T-03.00-L vs 3070-208-2101 |
22-42-5081 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | S1SST-08-28-T-03.00-L vs 22-42-5081 |
ESQT-108-02-F-S-315 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S1SST-08-28-T-03.00-L vs ESQT-108-02-F-S-315 |
5,08UFL08 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | S1SST-08-28-T-03.00-L vs 5,08UFL08 |
644470-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | S1SST-08-28-T-03.00-L vs 644470-8 |