Part Details for S1M-13-F by SPC Multicomp
Overview of S1M-13-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1M-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8742
|
Newark | Diode, Standard Recovery, 1A, 1Kv, Do-214Ac-2, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:600Mv, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro S1M-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 137 |
|
$0.0230 / $0.1420 | Buy Now |
DISTI #
65W8743
|
Newark | Diode, Standard Recovery, 1A, 1Kv, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro S1M-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
Part Details for S1M-13-F
S1M-13-F CAD Models
S1M-13-F Part Data Attributes
|
S1M-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
S1M-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1.05 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1M-13-F
This table gives cross-reference parts and alternative options found for S1M-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLMTG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1M-13-F vs S1MLMTG |
FR107PG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | S1M-13-F vs FR107PG |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | S1M-13-F vs RGP10MZ |
FRS1MEQ-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | S1M-13-F vs FRS1MEQ-7 |
G1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1M-13-F vs G1MFSF4 |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | S1M-13-F vs RGP10MZ |
FR107 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | S1M-13-F vs FR107 |
S1MF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | S1M-13-F vs S1MF-T |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | S1M-13-F vs HS1MF-TR3G |
RS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | S1M-13-F vs RS1MF-TR3G |