Datasheets
S1J-E3/61T by:

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Part Details for S1J-E3/61T by Vishay Intertechnologies

Overview of S1J-E3/61T by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for S1J-E3/61T

Part # Distributor Description Stock Price Buy
DISTI # 60AC3876
Newark Rectifier, Single, 1A, 600V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:1.8Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay S1J-E3/61T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6857
  • 1 $0.3840
  • 10 $0.2670
  • 25 $0.2240
  • 50 $0.1790
  • 100 $0.1350
$0.1350 / $0.3840 Buy Now
DISTI # 85W3435
Newark Diode, Standard Recovery, 1A, 600V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:40Arohs Compliant: Yes |Vishay S1J-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 7,200 $0.0680
$0.0680 Buy Now
DISTI # S1J-E3/61T
Avnet Americas Standard Recovery Rectifier, 600 V, 1 A, Single, 1.1 V, 1.8 µs, 40 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1J-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 48600
  • 1,800 $0.0177
  • 3,600 $0.0174
  • 7,200 $0.0171
  • 10,800 $0.0168
  • 14,400 $0.0165
$0.0165 / $0.0177 Buy Now
DISTI # S1J-E3/61T
Avnet Americas Standard Recovery Rectifier, 600 V, 1 A, Single, 1.1 V, 1.8 µs, 40 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1J-E3/61T) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,200 $0.0255
  • 10,800 $0.0247
  • 18,000 $0.0239
  • 36,000 $0.0231
  • 72,000 $0.0222
  • 360,000 $0.0212
  • 720,000 $0.0201
$0.0201 / $0.0255 Buy Now
DISTI # 625-S1J-E3
Mouser Electronics Rectifiers 1.0 Amp 600 Volt RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2420
  • 100 $0.1010
  • 1,000 $0.0500
  • 1,800 $0.0390
  • 9,000 $0.0350
  • 23,400 $0.0340
$0.0340 / $0.3400 Order Now
DISTI # V36:1790_07455880
Arrow Electronics Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2250 Americas - 691200
  • 1,800 $0.0367
  • 3,600 $0.0363
  • 5,400 $0.0360
  • 9,000 $0.0283
  • 23,400 $0.0249
  • 45,000 $0.0229
  • 90,000 $0.0226
  • 180,000 $0.0224
$0.0224 / $0.0367 Buy Now
DISTI # E02:0323_00021634
Arrow Electronics Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2413 Europe - 104400
  • 1,800 $0.0359
  • 3,600 $0.0356
  • 5,400 $0.0352
  • 9,000 $0.0277
  • 23,400 $0.0244
  • 45,000 $0.0224
  • 90,000 $0.0223
  • 180,000 $0.0220
$0.0220 / $0.0359 Buy Now
DISTI # V72:2272_07455880
Arrow Electronics Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2020 Container: Cut Strips Americas - 8033
  • 1 $0.2504
  • 10 $0.2188
  • 25 $0.2098
  • 100 $0.1010
  • 250 $0.0927
  • 500 $0.0918
  • 1,000 $0.0551
  • 3,000 $0.0386
  • 6,000 $0.0371
$0.0371 / $0.2504 Buy Now
Future Electronics S1J Series 1 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel 192600
Reel
  • 1,800 $0.0298
  • 7,200 $0.0285
  • 18,000 $0.0276
  • 45,000 $0.0268
  • 72,000 $0.0256
$0.0256 / $0.0298 Buy Now
Future Electronics S1J Series 1 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel 0
Reel
  • 1,800 $0.0230
  • 7,200 $0.0220
  • 18,000 $0.0213
  • 45,000 $0.0207
  • 72,000 $0.0198
$0.0198 / $0.0230 Buy Now
DISTI # 69116878
Verical Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2250 Americas - 691200
  • 1,800 $0.0348
  • 3,600 $0.0345
  • 5,400 $0.0341
  • 9,000 $0.0234
  • 45,000 $0.0181
$0.0181 / $0.0348 Buy Now
DISTI # 79366968
Verical Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2413 Americas - 104400
  • 1,800 $0.0361
$0.0361 Buy Now
DISTI # 75703300
Verical Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2348 Americas - 36000
  • 1,800 $0.0337
  • 9,000 $0.0308
  • 18,000 $0.0286
  • 27,000 $0.0270
$0.0270 / $0.0337 Buy Now
DISTI # 39169054
Verical Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 295 Package Multiple: 1 Date Code: 2020 Americas - 8033
  • 295 $0.0893
  • 500 $0.0884
  • 1,000 $0.0530
  • 3,000 $0.0366
  • 6,000 $0.0351
$0.0351 / $0.0893 Buy Now
DISTI # 69067214
Verical Diode Switching 600V 1A 2-Pin SMA T/R Min Qty: 399 Package Multiple: 1 Date Code: 2214 Americas - 5535
  • 399 $0.0785
  • 500 $0.0718
  • 1,000 $0.0430
  • 2,000 $0.0394
  • 5,400 $0.0279
$0.0279 / $0.0785 Buy Now
Bristol Electronics   3078
RFQ
Quest Components 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC 2880
  • 1 $0.1670
  • 76 $0.0752
  • 666 $0.0501
$0.0501 / $0.1670 Buy Now
Quest Components 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC 68
  • 1 $0.2000
  • 26 $0.1000
$0.1000 / $0.2000 Buy Now
Quest Components 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC 712
  • 1 $0.3000
  • 43 $0.1350
  • 371 $0.0900
$0.0900 / $0.3000 Buy Now
Quest Components 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC 689
  • 1 $0.3000
  • 43 $0.1350
  • 371 $0.0900
$0.0900 / $0.3000 Buy Now
DISTI # S1J-E3/61T
TTI Rectifiers 1.0 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel Americas - 3270600
In Stock
  • 1,800 $0.0256
  • 3,600 $0.0250
  • 5,400 $0.0245
  • 9,000 $0.0237
  • 18,000 $0.0215
  • 45,000 $0.0202
  • 90,000 $0.0198
$0.0198 / $0.0256 Buy Now
DISTI # S1J-E3/61T.
TTI Rectifiers 1.0 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 10 Container: Cut Tape Americas - 190
Limited Supply - Call TTI
  • 80 $0.0700
$0.0700 Buy Now
DISTI # S1J-E3/61T
Avnet Americas Standard Recovery Rectifier, 600 V, 1 A, Single, 1.1 V, 1.8 µs, 40 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1J-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 48600
  • 1,800 $0.0177
  • 3,600 $0.0174
  • 7,200 $0.0171
  • 10,800 $0.0168
  • 14,400 $0.0165
$0.0165 / $0.0177 Buy Now
DISTI # S1J-E3/61T
Avnet Americas Standard Recovery Rectifier, 600 V, 1 A, Single, 1.1 V, 1.8 µs, 40 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: S1J-E3/61T) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,200 $0.0255
  • 10,800 $0.0247
  • 18,000 $0.0239
  • 36,000 $0.0231
  • 72,000 $0.0222
  • 360,000 $0.0212
  • 720,000 $0.0201
$0.0201 / $0.0255 Buy Now
DISTI # S1J-E3/61T
TME Diode: rectifying, SMD, 600V, 1A, 1.8us, DO214AC,SMA, Ufmax: 1.1V Min Qty: 20 11440
  • 20 $0.0445
  • 100 $0.0398
  • 500 $0.0353
  • 1,800 $0.0316
  • 5,400 $0.0296
$0.0296 / $0.0445 Buy Now
DISTI # DLGL5532
Rutronik SI-DIODE 1A 600V SMA RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel Stock DE - 36000
Stock HK - 0
Stock US - 7200
Stock SG - 0
  • 1,800 $0.0323
  • 3,600 $0.0309
  • 7,200 $0.0302
  • 14,400 $0.0286
  • 21,600 $0.0272
$0.0272 / $0.0323 Buy Now
DISTI # S1J-E3/61T
Avnet Asia Standard Recovery Rectifier, 600 V, 1 A, Single, 1.1 V, 1.8 µs, 40 A, DO-214AC (SMA), 2 Pins (Alt: S1J-E3/61T) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # S1J-E3/61T
EBV Elektronik Standard Recovery Rectifier, 600 V, 1 A, Single, 1.1 V, 1.8 �s, 40 A, DO-214AC (SMA), 2 Pins (Alt: S1J-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days EBV - 16200
Buy Now
Sense Electronic Company Limited D0-214AC 20993
RFQ

Part Details for S1J-E3/61T

S1J-E3/61T CAD Models

S1J-E3/61T Part Data Attributes:

S1J-E3/61T Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
S1J-E3/61T Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature LOW LEAKAGE CURRENT
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 1.8 µs
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for S1J-E3/61T

This table gives cross-reference parts and alternative options found for S1J-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1J-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S1JB Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation S1J-E3/61T vs S1JB
S1JBG Rectifier Diode, Taiwan Semiconductor S1J-E3/61T vs S1JBG
S1JBHM4G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor S1J-E3/61T vs S1JBHM4G
S1J-L-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components S1J-E3/61T vs S1J-L-TP
GS1JBF2 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Yangzhou Yangjie Electronics Co Ltd S1J-E3/61T vs GS1JBF2
S1JBM4G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor S1J-E3/61T vs S1JBM4G
S1J_R1_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor S1J-E3/61T vs S1J_R1_10001
S1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN HY Electronic Corp S1J-E3/61T vs S1J
ER1J-T3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Surge Components Inc S1J-E3/61T vs ER1J-T3
S1J-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components S1J-E3/61T vs S1J-TP
Part Number Description Manufacturer Compare
ER1J-T3 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Surge Components Inc S1J-E3/61T vs ER1J-T3
S1JT/R 1A, 600V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN NXP Semiconductors S1J-E3/61T vs S1JT/R
S1JBHM4G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor S1J-E3/61T vs S1JBHM4G
S1J-G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd S1J-E3/61T vs S1J-G
S1J-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1J-E3/61T vs S1J-E3/5AT
S1J-7 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated S1J-E3/61T vs S1J-7
S1J_R2_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor S1J-E3/61T vs S1J_R2_10001
S1J-13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated S1J-E3/61T vs S1J-13
S1J_R2_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor S1J-E3/61T vs S1J_R2_00001
S1J-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components S1J-E3/61T vs S1J-TP

S1J-E3/61T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1J-E3/61T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1J-E3/61T by Vishay Intertechnologies

  • Please alert me when S1J-E3/61T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S1J-E3/61T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1J-E3/61T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S1J-E3/61T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1J-E3/61T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1J-E3/61T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: