Part Details for S1G by Promax-Johnton Electronic Corporation
Overview of S1G by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1G
S1G CAD Models
S1G Part Data Attributes:
|
S1G
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
S1G
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1G
This table gives cross-reference parts and alternative options found for S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1G_R2_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1G vs GS1G_R2_00001 |
GS1G_R1_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1G vs GS1G_R1_10001 |
GS1G-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | S1G vs GS1G-TP |
GS1G_R1_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1G vs GS1G_R1_00001 |
S1GB-G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1G vs S1GB-G |
S1G-GT3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1G vs S1G-GT3 |
S1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | S1G vs S1G |
S1GB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1G vs S1GB |
GS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | S1G vs GS1G |
GS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1G vs GS1G |