Part Details for S1G by Luguang Electronic Technology Co Ltd
Overview of S1G by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1G-LGE
|
TME | Diode: rectifying, SMD, 400V, 1A, SMA, Ufmax: 1.1V, Ifsm: 40A Min Qty: 10 | 6025 |
|
$0.0225 / $0.0810 | Buy Now |
Part Details for S1G
S1G CAD Models
S1G Part Data Attributes:
|
S1G
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1G
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : SMA; IF (A) : 1.0; VRRM (V) : 400; IFSM (A) : 40; VF (V) : 1.1; @IF (A): 1.0; IR (µA) TA=25ºC: 5.0
|
Part Life Cycle Code | Active | |
Part Package Code | SMA | |
Manufacturer Package Code | SMA |