Part Details for S1G by JGD Semiconductors Co Ltd
Overview of S1G by JGD Semiconductors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1G-JGD
|
TME | Diode: rectifying, SMD, 400V, 1A, SMA, Ufmax: 1.1V, Ifsm: 40A Min Qty: 5 | 7 |
|
$0.0163 / $0.0520 | Buy Now |
Part Details for S1G
S1G CAD Models
S1G Part Data Attributes:
|
S1G
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1G
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1G
This table gives cross-reference parts and alternative options found for S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1GFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1G vs G1GFF4 |
S1GLHM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1G vs S1GLHM2G |
S1DLRH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1G vs S1DLRH |
CGRTS4004-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S1G vs CGRTS4004-HF |
NTE649G | Rectifier Diode, | NTE Electronics Inc | S1G vs NTE649G |
ES1GLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | S1G vs ES1GLW |
HFM105L-W | Rectifier Diode, | Rectron Semiconductor | S1G vs HFM105L-W |
S1GLHR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1G vs S1GLHR3G |
S1GLR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S1G vs S1GLR3G |
1N4936 | Rectifier Diode, | NTE Electronics Inc | S1G vs 1N4936 |