-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface General-Purpose Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9740
|
Newark | Surface General-Purpose Rectifier/ Reel Rohs Compliant: Yes |Onsemi S1DFL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
S1DFLCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6017 In Stock |
|
$0.0814 / $0.3800 | Buy Now |
DISTI #
S1DFL
|
Avnet Americas | 200V 1A GENERAL PURPOSE RECTIFIER IN SOD123F - Tape and Reel (Alt: S1DFL) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 / $0.0955 | Buy Now |
DISTI #
512-S1DFL
|
Mouser Electronics | Rectifiers 200V, 1A General Purpose Rectifier RoHS: Compliant | 33399 |
|
$0.0930 / $0.3800 | Buy Now |
|
Future Electronics | S1DFL Series 1 A 200 V Surface Mount Standard Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0788 / $0.0863 | Buy Now |
|
Rochester Electronics | S1DFL - Surface General-Purpose Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0800 / $0.0941 | Buy Now |
DISTI #
S1DFL
|
Avnet Silica | 200V 1A GENERAL PURPOSE RECTIFIER IN SOD123F (Alt: S1DFL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
S1DFL
|
EBV Elektronik | 200V 1A GENERAL PURPOSE RECTIFIER IN SOD123F (Alt: S1DFL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1A Single 200V 1.1V1A SOD-123F Diodes - General Purpose ROHS | 1 |
|
$0.1319 / $0.2192 | Buy Now |
|
New Advantage Corporation | SOD123F-2/-50� TO 150�C/DIODE GP 200V 1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1188 / $0.1277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1DFL
onsemi
Buy Now
Datasheet
|
Compare Parts:
S1DFL
onsemi
Surface General-Purpose Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-2 | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |