Part Details for S1B-E3/5AT by Vishay Intertechnologies
Overview of S1B-E3/5AT by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1B-E3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M2906
|
Newark | Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 C |Vishay S1B-E3/5AT Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
S1B-E3/5AT
|
Avnet Americas | Diode Switching 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1B-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0201 / $0.0255 | Buy Now |
DISTI #
625-S1B-E3/5AT
|
Mouser Electronics | Rectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms RoHS: Compliant | 24197 |
|
$0.0340 / $0.3500 | Buy Now |
DISTI #
V72:2272_18763455
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2135 Container: Cut Strips | Americas - 2972 |
|
$0.0548 / $0.2903 | Buy Now |
|
Future Electronics | S1B Series 100 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 15000Reel |
|
$0.0214 / $0.0238 | Buy Now |
|
Future Electronics | S1B Series 100 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0214 / $0.0238 | Buy Now |
DISTI #
59383735
|
Verical | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 309 Package Multiple: 1 Date Code: 2135 | Americas - 2972 |
|
$0.0548 / $0.1009 | Buy Now |
DISTI #
66387235
|
Verical | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 1034 Package Multiple: 1 Date Code: 2252 | Americas - 2342 |
|
$0.0278 / $0.0303 | Buy Now |
|
Bristol Electronics | 14852 |
|
RFQ | ||
DISTI #
S1B-E3/5AT
|
TTI | Rectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 247500 In Stock |
|
$0.0218 / $0.0271 | Buy Now |
Part Details for S1B-E3/5AT
S1B-E3/5AT CAD Models
S1B-E3/5AT Part Data Attributes:
|
S1B-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1B-E3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for S1B-E3/5AT
This table gives cross-reference parts and alternative options found for S1B-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1B-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | S1B-E3/5AT vs GS1B |
S1B-7 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S1B-E3/5AT vs S1B-7 |
ES1D-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | S1B-E3/5AT vs ES1D-AU_R2_100A1 |
ES1BE3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Microsemi Corporation | S1B-E3/5AT vs ES1BE3 |
ES1B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | S1B-E3/5AT vs ES1B |
GS1B-TS05-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | S1B-E3/5AT vs GS1B-TS05-TP |
S1B | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | S1B-E3/5AT vs S1B |
ES1B_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | S1B-E3/5AT vs ES1B_R2_00001 |
ES1B-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1B-E3/5AT vs ES1B-E3/5AT |
ES1B-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1B-E3/5AT vs ES1B-E3/61T |