Part Details for S1B-E3/61T (ALTERNATE: 7001233) by Vishay Dale
Overview of S1B-E3/61T (ALTERNATE: 7001233) by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1B-E3/61T (ALTERNATE: 7001233)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72339519
|
RS | Vishay 100V 1A, Silicon Junction Diode, 2-Pin DO-214AC S1B-E3/61T | Vishay Dale S1B-E3/61T RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 / $0.2020 | RFQ |