Part Details for S1AWB-WL by NKK Switches
Overview of S1AWB-WL by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1AWB-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-S1AWB-WL
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON RoHS: Compliant | 15 |
|
$30.7700 | Buy Now |
DISTI #
73545507
|
RS | Toggle Switch with 12" Wire Leads, Waterproof, SPST, ON-NONE-OFF, 15A @ 125V A | NKK Switches S1AWB-WL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8000 / $20.7500 | RFQ |
DISTI #
S1AWB-WL
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.6600 | Buy Now |