Part Details for S1AW-WL by NKK Switches
Overview of S1AW-WL by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1AW-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7282
|
Newark | Toggle Switch, Spst, 20A, 30Vdc, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:S Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S1AW-WL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0700 / $27.2000 | Buy Now |
DISTI #
360-3675-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
89 In Stock |
|
$13.1250 / $20.7900 | Buy Now |
DISTI #
633-S1AW-WL
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON RoHS: Compliant | 8 |
|
$13.1200 / $19.9200 | Buy Now |
DISTI #
71291399
|
RS | Switch, Toggle, Sealed, SPST, ON-NONE-OFF, Non-Illum, 15A, 125VAC, 14 AWG Wire Leads | NKK Switches S1AW-WL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$14.2700 / $20.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.8100 | Buy Now |
DISTI #
S1AW-WL
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.2200 / $19.7200 | Buy Now |
Part Details for S1AW-WL
S1AW-WL CAD Models
S1AW-WL Part Data Attributes:
|
S1AW-WL
NKK Switches
Buy Now
|
Compare Parts:
S1AW-WL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |