-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9484
|
Newark | Smt Test Point, Vertical, 2A Rohs Compliant: Yes |Harwin S1751-46 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.2300 | Buy Now |
DISTI #
32M0006
|
Newark | Test Point, Pcb, Smt, Product Range:S1751 Series, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Brass, Contact Plating:Tin Plated Contacts, Connector Type:Test Point Rohs Compliant: Yes |Harwin S1751-46 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$9.9000 / $23.9400 | Buy Now |
DISTI #
21M6761
|
Newark | Smt Test Point Rohs Compliant: Yes |Harwin S1751-46 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
952-3024-ND
|
DigiKey | PC TEST POINT NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24300 In Stock |
|
$0.1228 / $0.2800 | Buy Now |
DISTI #
855-S1751-46
|
Mouser Electronics | Test Plugs & Test Jacks SMT TEST TERMINAL LOOSE PIECE RoHS: Compliant | 12556 |
|
$0.1230 / $0.2800 | Buy Now |
|
Onlinecomponents.com |
405 Partner Stock |
|
$0.0780 / $0.1166 | Buy Now | |
DISTI #
S1751-46
|
TTI | Test Plugs & Test Jacks SMT TEST TERMINAL LOOSE PIECE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 7000 In Stock |
|
$0.1220 / $0.1330 | Buy Now |
DISTI #
S1751-46
|
Avnet Abacus | EZ-Test Point, SMT, tin, Loose (Alt: S1751-46) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 7000 |
|
Buy Now | |
DISTI #
1022338
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 43 |
|
$6.7862 | Buy Now |
DISTI #
3933044
|
element14 Asia-Pacific | SMT TEST POINT, VERTICAL, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1167 / $0.1425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1751-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
S1751-46
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |