-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PH Series 10 Position 2 mm Side Entry Through-Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2050 / $0.2350 | Buy Now |
DISTI #
JSTS10B-PH-K-S(LF)(SN)
|
Heilind Electronics | PH HEADER (SIDE) PH HEADER (SIDE) | Americas - 150 in Stock |
|
$0.2102 / $0.2691 | Buy Now |
DISTI #
67582181
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 2201 | Americas - 1305 |
|
$0.2251 / $0.2414 | Buy Now |
DISTI #
14206098
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 704 |
|
$0.2197 / $0.2985 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1116 |
|
RFQ | ||
|
Quest Components | 1044 |
|
$0.2380 / $0.5950 | Buy Now | |
|
Quest Components | 1 |
|
$2.9250 / $3.9000 | Buy Now | |
DISTI #
JSTS10B-PH-K-S(LF)(SN)
|
Interstate Connecting Components | PH HEADER (SIDE) PH HEADER (SIDE) | 50 |
|
$0.2102 / $0.2691 | Buy Now |
DISTI #
C1S404000044316
|
Chip1Stop | 2.0mm 10 1 ベース付ポスト ライトアングル 21.9mm Solder 100VAC/VDC 2A AC・DC(AWG#24使用時) 1000MΩ以上 10mΩ以下(初期)/20mΩ以下(環境試験後) 800VAC/1min. +85℃ -25℃ ナイロン66/UL94V-0(ナチュラル・白) 黄銅 すずメッキ AWG#32 to 24 0.8 to 1.6mm 7.6mm 4.8mm pbFree: Yes Container: Bulk | 1771 |
|
$0.1420 / $0.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S10B-PH-K-S(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S10B-PH-K-S(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.189 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.862 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S10B-PH-K-S(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10B-PH-K-S(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008283101100002 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Red Insulator, Receptacle | KYOCERA Connector Products Division | S10B-PH-K-S(LF)(SN) vs 008283101100002 |
008283101100000 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | S10B-PH-K-S(LF)(SN) vs 008283101100000 |
008263101100002 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | S10B-PH-K-S(LF)(SN) vs 008263101100002 |
008263101100001 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | KYOCERA Corporation | S10B-PH-K-S(LF)(SN) vs 008263101100001 |
008283101100001 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | S10B-PH-K-S(LF)(SN) vs 008283101100001 |
008263101100000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | KYOCERA Corporation | S10B-PH-K-S(LF)(SN) vs 008263101100000 |
008263101100002 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | KYOCERA Corporation | S10B-PH-K-S(LF)(SN) vs 008263101100002 |
008283101100000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, White Insulator, Receptacle | KYOCERA Connector Products Division | S10B-PH-K-S(LF)(SN) vs 008283101100000 |
008283101100002 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | KYOCERA Corporation | S10B-PH-K-S(LF)(SN) vs 008283101100002 |
008263101100001 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | S10B-PH-K-S(LF)(SN) vs 008263101100001 |