Part Details for S-L1N4148WT1G by LRC Leshan Radio Co Ltd
Overview of S-L1N4148WT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-L1N4148WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-L1N4148WT1G
|
Avnet Asia | Diode Hyper-Fast Recovery Rectifier 75V 200mA 2-Pin SOD-123 T/R (Alt: S-L1N4148WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0045 / $0.0180 | Buy Now |
Part Details for S-L1N4148WT1G
S-L1N4148WT1G CAD Models
S-L1N4148WT1G Part Data Attributes:
|
S-L1N4148WT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-L1N4148WT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-L1N4148WT1G
This table gives cross-reference parts and alternative options found for S-L1N4148WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-L1N4148WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N9148BRH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | S-L1N4148WT1G vs 1N9148BRH |
1N914BW | Rectifier Diode, | Taiwan Semiconductor | S-L1N4148WT1G vs 1N914BW |
DSE015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | S-L1N4148WT1G vs DSE015 |
DSB015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | S-L1N4148WT1G vs DSB015 |
1N914BWT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | S-L1N4148WT1G vs 1N914BWT |
1N4448W-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | S-L1N4148WT1G vs 1N4448W-B0RHG |
1N4148W-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | S-L1N4148WT1G vs 1N4148W-B0RHG |
1N914BWRP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | S-L1N4148WT1G vs 1N914BWRP |
1N4448W-L0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | S-L1N4148WT1G vs 1N4448W-L0RHG |
1N4148W-B0RH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | S-L1N4148WT1G vs 1N4148W-B0RH |