Part Details for S-8355M60MC-MDTT2U by ABLIC Inc.
Overview of S-8355M60MC-MDTT2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-8355M60MC-MDTT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8355M60MC-MDTT2U-ND
|
DigiKey | IC REG CTRLR BOOST SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6959 / $0.7227 | Buy Now |
DISTI #
S-8355M60MC-MDTT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8355M60MC-MDTT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
628-S8355M60MCMDTT2U
|
Mouser Electronics | Switching Controllers STEP-UP SWR PWM 25.9UA IQ RoHS: Compliant | 0 |
|
$0.6690 / $0.7220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
Part Details for S-8355M60MC-MDTT2U
S-8355M60MC-MDTT2U CAD Models
S-8355M60MC-MDTT2U Part Data Attributes:
|
S-8355M60MC-MDTT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8355M60MC-MDTT2U
ABLIC Inc.
Switching Controller, 345kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |