-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8118
|
Newark | Fuse, Ptc Reset, 72V, 500Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RXEF050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27470 |
|
$0.1440 | Buy Now |
DISTI #
RXEF050HF-ND
|
DigiKey | PTC RESET FUSE 72V 500MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4640 In Stock |
|
$0.1615 / $0.3900 | Buy Now |
DISTI #
650-RXEF050
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax RoHS: Compliant | 26015 |
|
$0.1850 / $0.4300 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 26395Bag |
|
$0.0833 / $0.0983 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1460 / $0.1740 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1.17 ohm, THROUGH HOLE MOUNT | 3864 |
|
$0.8190 / $2.1840 | Buy Now |
DISTI #
RXEF050
|
TTI | Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 73600 In Stock |
|
$0.1580 / $0.2130 | Buy Now |
DISTI #
RXEF050
|
TME | Fuse: PTC polymer, 500mA, 5mm Min Qty: 2 | 3599 |
|
$0.1910 / $0.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF050
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF050
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.5-0.77 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |