Part Details for RXEF050-2 by Littelfuse Inc
Overview of RXEF050-2 by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5283
|
Newark | Pptc Resettable Fuse, 0.5A, 72V, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RXEF050-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2221 |
|
$0.2010 / $0.2560 | Buy Now |
DISTI #
04H8119
|
Newark | Fuse, Ptc Reset, 72V, 500Ma, Radial, Full Reel, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF050-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AC2276
|
Newark | Fuse, Resettable Ptc, 72Vdc, 0.5A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rxef Series, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:72Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse RXEF050-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.7250 | Buy Now |
DISTI #
RXEF050-2HFCT-ND
|
DigiKey | PTC RESET FUSE 72V 500MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35274 In Stock |
|
$0.1756 / $0.4300 | Buy Now |
DISTI #
650-RXEF050-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax RoHS: Compliant | 35517 |
|
$0.1750 / $0.4200 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1960 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1960 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1960 | Buy Now |
|
Quest Components | 3163 |
|
$0.4655 / $1.3300 | Buy Now | |
DISTI #
RXEF050-2
|
TTI | Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1730 | Buy Now |
Part Details for RXEF050-2
RXEF050-2 CAD Models
RXEF050-2 Part Data Attributes:
|
RXEF050-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF050-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.5-0.77 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |