-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8104
|
Newark | Fuse, Ptc Reset, 60V, 50Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:60Vdc, Holding Current:50Ma, Tripping Current:100Ma, Time To Trip:5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Diameter:8Mmrohs Compliant: Yes |Littelfuse RXEF005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1822 |
|
$0.1930 / $0.4380 | Buy Now |
DISTI #
RXEF005HF-ND
|
DigiKey | PTC RESET FUSE 60V 50MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
6745 In Stock |
|
$0.1573 / $0.3800 | Buy Now |
DISTI #
650-RXEF005
|
Mouser Electronics | Resettable Fuses - PPTC .05A 60V 40A Imax RoHS: Compliant | 9708 |
|
$0.1800 / $0.4200 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.05 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11983Bag |
|
$0.1860 / $0.2250 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.05 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1860 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 20 ohm, THROUGH HOLE MOUNT | 636 |
|
$0.5040 / $1.2600 | Buy Now |
DISTI #
RXEF005
|
TTI | Resettable Fuses - PPTC .05A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 8600 In Stock |
|
$0.1680 / $0.2050 | Buy Now |
DISTI #
RXEF005
|
TME | Fuse: PTC polymer, 50mA, 5mm Min Qty: 2 | 2881 |
|
$0.1950 / $0.4670 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 796 |
|
$0.2520 / $0.6890 | Buy Now |
|
LCSC | 60V 50mA 40A 100mA Plugin Resettable Fuses ROHS | 435 |
|
$0.1316 / $0.2312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF005
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FLAME PROOF, 7.3-11.1 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 60 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.3 mm | |
Package Length | 8.3 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Resistance | 11.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for RXEF005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF005 | PTC Resettable Fuse, 20ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF005 vs RXEF005 |