Part Details for RWR84N1181BRBSL by Vishay Intertechnologies
Results Overview of RWR84N1181BRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR84N1181BRBSL Information
RWR84N1181BRBSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR84N1181BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N1181BRBSL
|
Avnet Americas | EGN-10-80 1.18K .1% RWR84N1181BR BSL - Bulk (Alt: RWR84N1181BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$22.6554 | Buy Now |
Part Details for RWR84N1181BRBSL
RWR84N1181BRBSL CAD Models
RWR84N1181BRBSL Part Data Attributes
|
RWR84N1181BRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84N1181BRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 1180ohm, 90.8845V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 90.8845 V |
Alternate Parts for RWR84N1181BRBSL
This table gives cross-reference parts and alternative options found for RWR84N1181BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N1181BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84N1181BRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 1180ohm, 90.8845V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N1181BRBSL vs RWR84N1181BRB12 |
RWR84N1181BRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 0.1 %, 20 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N1181BRBSL vs RWR84N1181BRB12 |
RWR84N1181BRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 0.1 %, 20 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N1181BRBSL vs RWR84N1181BRBSL |
RWR84N1181BRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 1180ohm, 90.8845V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N1181BRBSL vs RWR84N1181BRRSL |
RWR84N1181BMS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 0.1 %, 20 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N1181BRBSL vs RWR84N1181BMS73 |
RWR84S1181BSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 0.1 %, 20 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N1181BRBSL vs RWR84S1181BSRSL |