Part Details for RWM08452202JB25E1 by Vishay Dale
Overview of RWM08452202JB25E1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM08452202JB25E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70398464
|
RS | RWM 8x45 Series 0845 Axial Wirewound Resistor 22kOhms +/-5% 11W +75ppm/degC | Vishay Dale RWM08452202JB25E1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2000 / $13.5800 | RFQ |